+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

284052-E

Connector: wire-board; socket; male; PIN: 3; 2.54mm; SMT; horizontal


Manufacturer: TE Connectivity

Manufacturer part number:
284052-E
TME Symbol:
284052-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
socket
Kind of connector
male
Number of pins
3
Contacts pitch
2.54mm
Electrical mounting
SMT
Spatial orientation
horizontal
Manufacturer series
MaxiBridge
Body colour
black
Trade name
ERNI
Gross weight0.8 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
284052-E
0 in TME stock
Net price for quantities from 1 pcs - 2.62 EURGross price for quantities from 1 pcs - 2.62 EUR
Net price for quantities from 10 pcs - 2.23 EURGross price for quantities from 10 pcs - 2.23 EUR
Net price for quantities from 25 pcs - 2.06 EURGross price for quantities from 25 pcs - 2.06 EUR
Net price for quantities from 50 pcs - 1.95 EURGross price for quantities from 50 pcs - 1.95 EUR
Net price for quantities from 100 pcs - 1.81 EURGross price for quantities from 100 pcs - 1.81 EUR
Net price for quantities from 250 pcs - 1.66 EURGross price for quantities from 250 pcs - 1.66 EUR
Net price for quantities from 440 pcs - 1.56 EURGross price for quantities from 440 pcs - 1.56 EUR
Net price for quantities from 880 pcs - 1.44 EURGross price for quantities from 880 pcs - 1.44 EUR
Net price for quantities from 1320 pcs - 1.36 EURGross price for quantities from 1320 pcs - 1.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.