+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2841/1 GR005

Wire; HookUp Wire; 30AWG; wire; Cu; PTFE; green; 250V; 30.5m; 100ft

Manufacturer: ALPHA WIRE

Manufacturer part number:
2841/1 GR005
TME Symbol:
2841/1-GR005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core diameter
30AWG
Core structure
wire
Kind of core
Cu, silver plated
Number of cores
1
Wire insulation material
PTFE
Insulation colour
green
Rated voltage
0.25kV
Package contents
30.5m
Cable external diameter
0.55mm
CPR standard
no classification
Package contents - ft
100ft
Cable structure
1x30AWG
Conform to the norm
MIL-W-16878/6 (Type ET) NEMA HP3
Operating temperature
-60...200°C
Gross weight42.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Solid ALPHA WIRE,
*
2841/1 GR005
24 in TME stock
Net price for quantities from 1 rol - 61.71 EURGross price for quantities from 1 rol - 61.71 EUR
Net price for quantities from 3 rol - 52.89 EURGross price for quantities from 3 rol - 52.89 EUR
Net price for quantities from 5 rol - 47.01 EURGross price for quantities from 5 rol - 47.01 EUR
Net price for quantities from 10 rol - 41.14 EURGross price for quantities from 10 rol - 41.14 EUR
No. of rolls (Multiplicity: 1)