+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2843/1 BK005

Wire; HookUp Wire; 26AWG; wire; Cu; PTFE; black; 250V; 30.5m; 100ft


Manufacturer: ALPHA WIRE

Manufacturer part number:
2843/1 BK005
TME Symbol:
2843/1-BK005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core diameter
26AWG
Core structure
wire
Kind of core
Cu, silver plated
Number of cores
1
Wire insulation material
PTFE
Insulation colour
black
Rated voltage
0.25kV
Package contents
30.5m
Cable external diameter
0.71mm
CPR standard
no classification
Package contents - ft
100ft
Cable structure
1x26AWG
Conform to the norm
MIL-W-16878/6 (Type ET) NEMA HP3
Operating temperature
-60...200°C
Gross weight77.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Solid ALPHA WIRE,
*
2843/1 BK005
2 in TME stock
Net price for quantities from 1 rol - 96.74 EURGross price for quantities from 1 rol - 96.74 EUR
Net price for quantities from 3 rol - 82.91 EURGross price for quantities from 3 rol - 82.91 EUR
Net price for quantities from 5 rol - 73.70 EURGross price for quantities from 5 rol - 73.70 EUR
Net price for quantities from 10 rol - 64.49 EURGross price for quantities from 10 rol - 64.49 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.