+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2844/7 BK005

Wire; HookUp Wire; stranded; Cu; 24AWG; PTFE; black; 250V; 30.5m


Manufacturer: ALPHA WIRE

Manufacturer part number:
2844/7 BK005
TME Symbol:
2844/7-BK005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core structure
stranded
Kind of core
Cu, silver plated
Number of cores
1
Core diameter
24AWG
Wire insulation material
PTFE
Stranded core structure
7/32AWG
Insulation colour
black
Rated voltage
0.25kV
Package contents
30.5m
Cable external diameter
0.91mm
CPR standard
no classification
Cable structure
1x24AWG
Conform to the norm
MIL-W-16878/6 (Type ET) NEMA HP3
Package contents - ft
100ft
Operating temperature
-60...200°C
Gross weight110.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Strand ALPHA WIRE,
*
2844/7 BK005
1 in TME stock
Net price for quantities from 1 rol - 47.98 GBPGross price for quantities from 1 rol - 47.98 GBP
Net price for quantities from 3 rol - 41.13 GBPGross price for quantities from 3 rol - 41.13 GBP
Net price for quantities from 5 rol - 36.56 GBPGross price for quantities from 5 rol - 36.56 GBP
Net price for quantities from 10 rol - 31.98 GBPGross price for quantities from 10 rol - 31.98 GBP
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.