+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2853/1 YL001

Wire; HookUp Wire; 26AWG; wire; Cu; PTFE; yellow; 600V; 305m; 1000ft

Manufacturer: ALPHA WIRE

Manufacturer part number:
2853/1 YL001
TME Symbol:
2853/1-YL001

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core diameter
26AWG
Core structure
wire
Kind of core
Cu, silver plated
Number of cores
1
Wire insulation material
PTFE
Insulation colour
yellow
Rated voltage
0.6kV
Package contents
305m
Cable external diameter
0.91mm
CPR standard
no classification
Package contents - ft
1000ft
Minimal wire bend radius
10xØ
Cable structure
1x26AWG
Conform to the norm
MIL-W-16878/4 (Type E) NEMA HP3 UL 1213 VW-1
Operating temperature
-60...200°C
Gross weight820 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Solid ALPHA WIRE,
*
2853/1 YL001
0 in TME stock
Net price for quantities from 1 rol - 496.23 EURGross price for quantities from 1 rol - 496.23 EUR
Net price for quantities from 3 rol - 446.61 EURGross price for quantities from 3 rol - 446.61 EUR
Net price for quantities from 5 rol - 396.99 EURGross price for quantities from 5 rol - 396.99 EUR
Net price for quantities from 10 rol - 347.36 EURGross price for quantities from 10 rol - 347.36 EUR
No. of rolls (Multiplicity: 1)