+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2854/1 GR005

Wire; HookUp Wire; 24AWG; wire; Cu; PTFE; green; 600V; 30.5m; 100ft


Manufacturer: ALPHA WIRE

Manufacturer part number:
2854/1 GR005
TME Symbol:
2854/1-GR005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core diameter
24AWG
Core structure
wire
Kind of core
Cu, silver plated
Number of cores
1
Wire insulation material
PTFE
Insulation colour
green
Rated voltage
0.6kV
Package contents
30.5m
Cable external diameter
1.02mm
CPR standard
no classification
Package contents - ft
100ft
Minimal wire bend radius
10xØ
Cable structure
1x24AWG
Conform to the norm
MIL-W-16878/4 (Type E) NEMA HP3 UL 1213 VW-1
Operating temperature
-60...200°C
Gross weight115.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Solid ALPHA WIRE,
*
2854/1 GR005
0 in TME stock
Net price for quantities from 1 rol - 63.17 EURGross price for quantities from 1 rol - 63.17 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.