+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

292.16

Enclosure: shielding; X: 68mm; Y: 83mm; Z: 27mm; steel


Manufacturer: TEKO

Manufacturer part number:
292.16
TME Symbol:
292.16

Specification

Manufacturer
TEKO
Type of enclosure
shielding
Dimension X
68mm
Dimension Y
83mm
Dimension Z
27mm
Enclosure material
steel
Enclosure description
EMI/RFI shielding
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
Gross weight100.2 g
Certificates
See other products in this category: Shielded enclosures TEKO,
*
292.16
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.25 USDGross price for quantities from 1 pcs - 12.25 USD
Net price for quantities from 10 pcs - 11.22 USDGross price for quantities from 10 pcs - 11.22 USD
Net price for quantities from 50 pcs - 9.86 USDGross price for quantities from 50 pcs - 9.86 USD