+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2928-RD005

Wire; ThermoThin; HookUp Wire; stranded; Cu; 28AWG; red; 600V; 30.5m

Manufacturer: ALPHA WIRE

Manufacturer part number: -
TME Symbol:
2928-RD005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Manufacturer series
ThermoThin
Kind of cable
HookUp Wire
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
28AWG
Wire insulation material
ECA fluoropolymer
Insulation colour
red
Rated voltage
0.6kV
Package contents
30.5m
Cable external diameter
0.58mm
CPR standard
no classification
Package contents - ft
100ft
Operating temperature
-150...300°C
Gross weight49.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Strand ALPHA WIRE
*
2928-RD005
Product withdrawn from the offer
Use the specification table below to search for similar products