+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

293.16

Enclosure: shielding; X: 68mm; Y: 122mm; Z: 27mm; steel


Manufacturer: TEKO

Manufacturer part number:
293.16
TME Symbol:
293.16

Specification

Manufacturer
TEKO
Type of enclosure
shielding
Dimension X
68mm
Dimension Y
122mm
Dimension Z
27mm
Enclosure material
steel
Enclosure description
EMI/RFI shielding
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
Gross weight133.99 g
Certificates
See other products in this category: Shielded enclosures TEKO,
*
293.16
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.00 USDGross price for quantities from 1 pcs - 14.00 USD
Net price for quantities from 10 pcs - 12.83 USDGross price for quantities from 10 pcs - 12.83 USD
Net price for quantities from 50 pcs - 11.27 USDGross price for quantities from 50 pcs - 11.27 USD