+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ALPHA WIRE | |
Type of wire | assembly | |
Manufacturer series | ThermoThin | |
Kind of cable | HookUp Wire | |
Core diameter | 32AWG | |
Core structure | wire | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Wire insulation material | ECA fluoropolymer | |
Insulation colour | dark grey | |
Rated voltage | 0.6kV | |
Package contents | 30.5m | |
Cable external diameter | 0.41mm | |
CPR standard | no classification | |
Operating temperature | -150...300°C |