+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

294645-E

Connector: wire-board; socket; male; PIN: 2; 2.54mm; SMT; vertical


Manufacturer: TE Connectivity

Manufacturer part number:
294645-E
TME Symbol:
294645-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
socket
Kind of connector
male
Number of pins
2
Contacts pitch
2.54mm
Electrical mounting
SMT
Spatial orientation
vertical
Manufacturer series
MaxiBridge
Body colour
black
Trade name
ERNI
Gross weight1.198 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
294645-E
122 in TME stock
Net price for quantities from 1 pcs - 2.27 EURGross price for quantities from 1 pcs - 2.27 EUR
Net price for quantities from 10 pcs - 2.04 EURGross price for quantities from 10 pcs - 2.04 EUR
Net price for quantities from 25 pcs - 1.94 EURGross price for quantities from 25 pcs - 1.94 EUR
Net price for quantities from 50 pcs - 1.85 EURGross price for quantities from 50 pcs - 1.85 EUR
Net price for quantities from 100 pcs - 1.78 EURGross price for quantities from 100 pcs - 1.78 EUR
Net price for quantities from 250 pcs - 1.70 EURGross price for quantities from 250 pcs - 1.70 EUR
Net price for quantities from 320 pcs - 1.68 EURGross price for quantities from 320 pcs - 1.68 EUR
Net price for quantities from 640 pcs - 1.63 EURGross price for quantities from 640 pcs - 1.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 320 pcs