+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2NT91-2

Switch: toggle; Pos: 2; DPST; ON-OFF; 6A/230VAC; 20A/28VDC; NT

Manufacturer: HONEYWELL

Manufacturer part number:
2NT91-2
TME Symbol:
2NT91-2

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPST
Switching method
ON-OFF
AC contacts rating @R
6A / 230V AC
DC contacts rating @R
20A / 28V DC
Leads
connectors
Manufacturer series
NT
Operating temperature
-40...71°C
Kind of toggle
round
Mounting hole dimensions
Ø12.4mm
Knob height
17mm
Body dimensions
33.53x22.6x30.81mm
IP rating
IP67, IP68
Mounting
on panel
Leads dimensions
6.35mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
2NT91-2
0 in TME stock
Net price for quantities from 25 pcs - 36.57 USDGross price for quantities from 25 pcs - 36.57 USD
No. of pieces (Multiplicity: 1)