+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-1571552-2

Socket: integrated circuits; DIP40; Pitch: 2.54mm; precision; THT


Manufacturer: TE Connectivity

Manufacturer part number:
3-1571552-2
TME Symbol:
3-1571552-2

Specification

Manufacturer
TE Connectivity
Type of Socket
integrated circuits
Application
DIP40
Terminal pitch
2.54mm
Connector variant
precision
Electrical mounting
THT
Contact plating
gold flash
Row pitch
15.24mm
Body material
polyester
Max. contact resistance:
10mΩ
Pin diameter
0.51mm
Maximum current
3A
Sockets features
bushing contacts
Operating temperature
-55...105°C
Gross weight2.82 g
Certificates
See other products in this category: Precision sockets TE Connectivity,
*
3-1571552-2
237 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.65 EURGross price for quantities from 1 pcs - 7.65 EUR
Net price for quantities from 3 pcs - 6.66 EURGross price for quantities from 3 pcs - 6.66 EUR
Net price for quantities from 12 pcs - 4.95 EURGross price for quantities from 12 pcs - 4.95 EUR
Net price for quantities from 36 pcs - 3.97 EURGross price for quantities from 36 pcs - 3.97 EUR
Net price for quantities from 72 pcs - 3.47 EURGross price for quantities from 72 pcs - 3.47 EUR
Packaging method by the manufacturer:Tube = 12 pcs