+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3050 BK005

Wire; HookUp Wire; stranded; Cu; 24AWG; PVC; black; 300V; 30.5m


Manufacturer: ALPHA WIRE

Manufacturer part number:
3050 BK005
TME Symbol:
3050-BK005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
24AWG
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV
Package contents
30.5m
Cable external diameter
1.45mm
CPR standard
no classification
Cable structure
1x24AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 1007 UL 1569 VW-1
Package contents - ft
100ft
Operating temperature
-40...105°C
Gross weight141.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Strand ALPHA WIRE,
*
3050 BK005
51 in TME stock
Net price for quantities from 1 rol - 16.31 GBPGross price for quantities from 1 rol - 16.31 GBP
Net price for quantities from 3 rol - 14.08 GBPGross price for quantities from 3 rol - 14.08 GBP
Net price for quantities from 5 rol - 12.61 GBPGross price for quantities from 5 rol - 12.61 GBP
Net price for quantities from 10 rol - 11.12 GBPGross price for quantities from 10 rol - 11.12 GBP
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.