+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3106A.00152

Wire; 1x3x22AWG; stranded; Cu; Insulation: PVC; black; 152m; CPR: Eca


Manufacturer: BELDEN

Manufacturer part number:
3106A.00152
TME Symbol:
3106A.00152

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x3x22AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
3
No. of pairs
1
Core diameter
22AWG
Core marking
colours with colour repetition
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Operating temperature
-20...60°C
Resistance to
flame, most of oils, UV rays
Cable features
twisted pair conductors
Package contents
152m
CPR standard
Eca
Cable external diameter
7.7mm
Rated voltage
0.3kV
Earth core
none
Conform to the norm
UL 1277 UL 1685
Package contents - ft
500ft
Information
The UL Label and Mark on full factory packaging only
Kind of material
flame retardant, no flame propagation
Ground
tinned copper strand 22AWG
Cable application
  • indoor
  • outdoor
  • RS485
Gross weight75.798 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
*
3106A.00152
304 in TME stock
Net price for quantities from 1 m - 10.60 EURGross price for quantities from 1 m - 10.60 EUR
Net price for quantities from 50 m - 8.43 EURGross price for quantities from 50 m - 8.43 EUR
Net price for quantities from 100 m - 7.54 EURGross price for quantities from 100 m - 7.54 EUR
Net price for quantities from 152 m - 6.65 EURGross price for quantities from 152 m - 6.65 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 152 m