+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

320-021-13-00

Connector: pluggable terminal block; plug; female; 8A; 300V; black

Manufacturer: KARSON

Manufacturer part number:
320-021-13-00
TME Symbol:
320-021-13-00

Specification

Manufacturer
KARSON
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
8A
Rated voltage
0.3kV
Spatial orientation
angled 90°
Connector variant
with wire protector
Mechanical mounting
for cable
Electrical mounting
pin header, screw terminal
Contact plating
tinned
Colour
black
Flammability rating
UL94V-0
Body material
PBT
Wire size
22AWG...14AWG
Depth
13.5mm
Connector pinout layout
1x2
Contacts pitch
5mm
Number of ways
2
Locking system
friction lock
Number of terminals
2
Height
11mm
Connectors features
assembling possibility
Operating temperature
-30...120°C
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks KARSON,
*
320-021-13-00
0 in TME stock
Net price for quantities from 2000 pcs - 0.38 EURGross price for quantities from 2000 pcs - 0.38 EUR
No. of pieces (Multiplicity: 2 000)