+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

320.02E11BLK

Microswitch TACT; SPST-NO; Pos: 2; 0.025A/50VDC; THT; 1.18N; 11.4mm


Manufacturer: E-SWITCH

Manufacturer part number:
320.02E11BLK
TME Symbol:
320.02E11BLK

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.025A / 50V DC
Mounting
THT
Operating Force
1.18N
Body dimensions
12.4x12.4x7.4mm
Button height
11.4mm
Switching method
OFF-(ON)
Operating temperature
-20...70°C
Button shape
square
Actuator colour
black
Key stroke
0.7mm
Leads
for PCB
Max. contact resistance:
50mΩ
Electrical life
1000000 cycles
Gross weight0.923 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
320.02E11BLK
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.64 EURGross price for quantities from 1 pcs - 1.64 EUR
Net price for quantities from 10 pcs - 1.44 EURGross price for quantities from 10 pcs - 1.44 EUR
Net price for quantities from 25 pcs - 1.36 EURGross price for quantities from 25 pcs - 1.36 EUR
Net price for quantities from 54 pcs - 1.30 EURGross price for quantities from 54 pcs - 1.30 EUR
Net price for quantities from 108 pcs - 1.25 EURGross price for quantities from 108 pcs - 1.25 EUR
Net price for quantities from 270 pcs - 1.20 EURGross price for quantities from 270 pcs - 1.20 EUR
Net price for quantities from 540 pcs - 1.16 EURGross price for quantities from 540 pcs - 1.16 EUR
Net price for quantities from 1026 pcs - 1.13 EURGross price for quantities from 1026 pcs - 1.13 EUR