+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

320569

Tip: ring; M6; Ø: 6.73mm; 3÷6mm2; crimped; for cable; insulated


Manufacturer: TE Connectivity

Manufacturer part number:
320569
TME Symbol:
320569

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M6
Ring inside diameter
6.73mm
Wire cross-section
3...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Contact material
copper
Gross weight2.72 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
*
320569
3603 in TME stock
Net price for quantities from 1 pcs - 0.40 EURGross price for quantities from 1 pcs - 0.40 EUR
Net price for quantities from 200 pcs - 0.33 EURGross price for quantities from 200 pcs - 0.33 EUR
Net price for quantities from 1000 pcs - 0.33 EURGross price for quantities from 1000 pcs - 0.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsCardboard = 500 pcs