+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

323914

Tip: ring; M2,5; Ø: 3.02mm; 0.129÷0.326mm2; crimped; for cable; PIDG


Manufacturer: TE Connectivity

Manufacturer part number:
323914
TME Symbol:
323914

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M2,5
Ring inside diameter
3.02mm
Wire cross-section
0.129...0.326mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Contact material
copper
Wire size
26AWG...22AWG
Manufacturer series
PIDG
Gross weight0.272 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
323914
0 in TME stock
Net price for quantities from 1 pcs - 0.60 EURGross price for quantities from 1 pcs - 0.60 EUR
Net price for quantities from 10 pcs - 0.54 EURGross price for quantities from 10 pcs - 0.54 EUR
Net price for quantities from 50 pcs - 0.49 EURGross price for quantities from 50 pcs - 0.49 EUR
Net price for quantities from 200 pcs - 0.41 EURGross price for quantities from 200 pcs - 0.41 EUR
Net price for quantities from 1000 pcs - 0.39 EURGross price for quantities from 1000 pcs - 0.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsCardboard = 1 000 pcs