+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34151

Tip: ring; M8; Ø: 8.3mm; 0.3÷1.42mm2; crimped; for cable; insulated


Manufacturer: TE Connectivity

Manufacturer part number:
34151
TME Symbol:
34151

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M8
Ring inside diameter
8.3mm
Wire cross-section
0.3...1.42mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
copper
Gross weight0.93 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
*
34151
14259 in TME stock
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs