+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3446GPBU

Test acces: module; GPIB


Manufacturer: KEYSIGHT

Manufacturer part number:
3446GPBU
TME Symbol:
3446GPBU

Specification

Manufacturer
KEYSIGHT
Type of test accessories
module
Related items
34460A, 34461A
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Kind of module
GPIB
Gross weight185.63 g

WATCH VIDEO

See other products in this category: Benchtop digital multimeters KEYSIGHT
*
3446GPBU
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.