+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

3450.115.300.0

Cable chain; 3450; Bend.rad: 300mm; L: 1005mm; Int.height: 45mm


Manufacturer: IGUS

Manufacturer part number:
3450.115.300.0
TME Symbol:
3450.115.300.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
3450
Bending radius
300mm
Length
1005mm
Version
frames openable from inner radius
External height
64mm
External width
135mm
Internal height
45mm
Internal width
115mm
Family
E2/000
Gross weight2.46 kg
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
3450.115.300.0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 150.32 EURGross price for quantities from 1 pcs - 150.32 EUR
Net price for quantities from 5 pcs - 140.92 EURGross price for quantities from 5 pcs - 140.92 EUR
Net price for quantities from 10 pcs - 131.53 EURGross price for quantities from 10 pcs - 131.53 EUR