+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

3631NF/2

Switch: toggle; Pos: 2; SPST; OFF-ON; 12A/28VDC; 3600NF; -40÷85°C


Manufacturer: APEM

Manufacturer part number:
3631NF/2
TME Symbol:
3631NF/2

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
OFF-ON
DC contacts rating @R
12A / 28V DC
Leads
connectors, for soldering
Manufacturer series
3600NF
Operating temperature
-40...85°C
Kind of toggle
round
Mounting hole dimensions
Ø12.2mm
Knob height
17.5mm
Max. contact resistance:
10mΩ
Body dimensions
35x21.5x24.6mm
Electrical life
10000 cycles
Min. insulation resistance
1GΩ
IP rating
IP67
Contact material
silver
Panel thickness
max. 2mm
Mounting
on panel
Leads dimensions
6.35x0.8mm
Gross weight39.52 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
3631NF/2
32 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.89 USDGross price for quantities from 1 pcs - 19.89 USD
Net price for quantities from 10 pcs - 18.64 USDGross price for quantities from 10 pcs - 18.64 USD
Net price for quantities from 25 pcs - 17.86 USDGross price for quantities from 25 pcs - 17.86 USD
Net price for quantities from 50 pcs - 17.08 USDGross price for quantities from 50 pcs - 17.08 USD
Net price for quantities from 100 pcs - 16.27 USDGross price for quantities from 100 pcs - 16.27 USD
Net price for quantities from 125 pcs - 16.04 USDGross price for quantities from 125 pcs - 16.04 USD
Packaging method by the manufacturer:Bag = 1 pcs