+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

3636NF/2

Switch: toggle; Pos: 2; SPDT; ON-ON; 12A/28VDC; 3600NF; -40÷85°C


Manufacturer: APEM

Manufacturer part number:
3636NF/2
TME Symbol:
3636NF/2

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
DC contacts rating @R
12A / 28V DC
Leads
connectors, for soldering
Manufacturer series
3600NF
Operating temperature
-40...85°C
Kind of toggle
round
Mounting hole dimensions
Ø12.2mm
Knob height
17.5mm
Max. contact resistance:
10mΩ
Body dimensions
35x21.5x24.6mm
Electrical life
10000 cycles
Min. insulation resistance
1GΩ
IP rating
IP67
Contact material
silver
Panel thickness
max. 2mm
Mounting
on panel
Leads dimensions
6.35x0.8mm
Gross weight39.76 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
3636NF/2
37 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.18 EURGross price for quantities from 1 pcs - 18.18 EUR
Net price for quantities from 10 pcs - 17.04 EURGross price for quantities from 10 pcs - 17.04 EUR
Net price for quantities from 25 pcs - 16.33 EURGross price for quantities from 25 pcs - 16.33 EUR
Net price for quantities from 50 pcs - 15.75 EURGross price for quantities from 50 pcs - 15.75 EUR
Net price for quantities from 100 pcs - 15.20 EURGross price for quantities from 100 pcs - 15.20 EUR
Net price for quantities from 125 pcs - 14.98 EURGross price for quantities from 125 pcs - 14.98 EUR
Net price for quantities from 250 pcs - 14.26 EURGross price for quantities from 250 pcs - 14.26 EUR
Net price for quantities from 375 pcs - 13.82 EURGross price for quantities from 375 pcs - 13.82 EUR
Net price for quantities from 500 pcs - 13.48 EURGross price for quantities from 500 pcs - 13.48 EUR
Packaging method by the manufacturer:Tray = 25 pcs