+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

373.16

Enclosure: shielding; X: 50mm; Y: 106mm; Z: 26mm; steel


Manufacturer: TEKO

Manufacturer part number:
373.16
TME Symbol:
373.16

Specification

Manufacturer
TEKO
Type of enclosure
shielding
Dimension X
50mm
Dimension Y
106mm
Dimension Z
26mm
Enclosure material
steel
Enclosure description
EMI/RFI shielding
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
Version
with compartment
Gross weight132.7 g
Certificates
See other products in this category: Shielded enclosures TEKO,
*
373.16
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.29 USDGross price for quantities from 1 pcs - 9.29 USD
Net price for quantities from 10 pcs - 8.57 USDGross price for quantities from 10 pcs - 8.57 USD
Net price for quantities from 50 pcs - 7.53 USDGross price for quantities from 50 pcs - 7.53 USD