+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

374335-E

Connector: wire-board; plug; female; PIN: 20; 2x10; 2.54mm; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
374335-E
TME Symbol:
374335-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
female
Number of pins
20
Connector pinout layout
2x10
Contacts pitch
2.54mm
Electrical mounting
crimped
Spatial orientation
straight
Connector variant
w/o contacts
Manufacturer series
MaxiBridge
Body colour
black
Trade name
ERNI
Gross weight3.2 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
374335-E
0 in TME stock
Net price for quantities from 1 pcs - 4.50 EURGross price for quantities from 1 pcs - 4.50 EUR
Net price for quantities from 10 pcs - 3.96 EURGross price for quantities from 10 pcs - 3.96 EUR
Net price for quantities from 25 pcs - 3.63 EURGross price for quantities from 25 pcs - 3.63 EUR
Net price for quantities from 30 pcs - 3.58 EURGross price for quantities from 30 pcs - 3.58 EUR
Net price for quantities from 45 pcs - 3.43 EURGross price for quantities from 45 pcs - 3.43 EUR
Net price for quantities from 90 pcs - 3.19 EURGross price for quantities from 90 pcs - 3.19 EUR
Net price for quantities from 135 pcs - 3.04 EURGross price for quantities from 135 pcs - 3.04 EUR
Net price for quantities from 270 pcs - 2.82 EURGross price for quantities from 270 pcs - 2.82 EUR
Net price for quantities from 540 pcs - 2.70 EURGross price for quantities from 540 pcs - 2.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.