+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

384453-E

Connector: wire-board; plug; female; PIN: 4; 2.54mm; crimped; ERNI


Manufacturer: TE Connectivity

Manufacturer part number:
384453-E
TME Symbol:
384453-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
female
Number of pins
4
Contacts pitch
2.54mm
Electrical mounting
crimped
Spatial orientation
straight
Connector variant
w/o contacts
Manufacturer series
MaxiBridge
Body colour
black
Trade name
ERNI
Gross weight1.02 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
384453-E
0 in TME stock
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Net price for quantities from 10 pcs - 2.23 USDGross price for quantities from 10 pcs - 2.23 USD
Net price for quantities from 25 pcs - 1.99 USDGross price for quantities from 25 pcs - 1.99 USD
Net price for quantities from 50 pcs - 1.80 USDGross price for quantities from 50 pcs - 1.80 USD
Net price for quantities from 100 pcs - 1.65 USDGross price for quantities from 100 pcs - 1.65 USD
Net price for quantities from 126 pcs - 1.62 USDGross price for quantities from 126 pcs - 1.62 USD
Net price for quantities from 252 pcs - 1.56 USDGross price for quantities from 252 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 126 pcs