+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

384471-E

Connector: wire-board; socket; male; PIN: 4; 2.54mm; SMT; horizontal


Manufacturer: TE Connectivity

Manufacturer part number:
384471-E
TME Symbol:
384471-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
socket
Kind of connector
male
Number of pins
4
Contacts pitch
2.54mm
Electrical mounting
SMT
Spatial orientation
horizontal
Manufacturer series
MaxiBridge
Body colour
black
Trade name
ERNI
Gross weight0.96 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
384471-E
0 in TME stock
Net price for quantities from 1 pcs - 2.80 EURGross price for quantities from 1 pcs - 2.80 EUR
Net price for quantities from 10 pcs - 2.36 EURGross price for quantities from 10 pcs - 2.36 EUR
Net price for quantities from 25 pcs - 2.16 EURGross price for quantities from 25 pcs - 2.16 EUR
Net price for quantities from 50 pcs - 2.01 EURGross price for quantities from 50 pcs - 2.01 EUR
Net price for quantities from 100 pcs - 1.89 EURGross price for quantities from 100 pcs - 1.89 EUR
Net price for quantities from 250 pcs - 1.76 EURGross price for quantities from 250 pcs - 1.76 EUR
Net price for quantities from 440 pcs - 1.70 EURGross price for quantities from 440 pcs - 1.70 EUR
Net price for quantities from 880 pcs - 1.64 EURGross price for quantities from 880 pcs - 1.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.