+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

392.16

Enclosure: shielding; X: 68mm; Y: 83mm; Z: 28mm; steel


Manufacturer: TEKO

Manufacturer part number:
392.16
TME Symbol:
392.16

Specification

Manufacturer
TEKO
Type of enclosure
shielding
Dimension X
68mm
Dimension Y
83mm
Dimension Z
28mm
Enclosure material
steel
Enclosure description
EMI/RFI shielding
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
Version
with compartment
Gross weight156.6 g
Certificates
See other products in this category: Shielded enclosures TEKO,
*
392.16
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.94 USDGross price for quantities from 1 pcs - 9.94 USD
Net price for quantities from 10 pcs - 9.17 USDGross price for quantities from 10 pcs - 9.17 USD
Net price for quantities from 50 pcs - 8.05 USDGross price for quantities from 50 pcs - 8.05 USD