+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

393.16

Enclosure: shielding; X: 68mm; Y: 122mm; Z: 28mm; steel


Manufacturer: TEKO

Manufacturer part number:
393.16
TME Symbol:
393.16

Specification

Manufacturer
TEKO
Type of enclosure
shielding
Dimension X
68mm
Dimension Y
122mm
Dimension Z
28mm
Enclosure material
steel
Enclosure description
EMI/RFI shielding
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
Version
with compartment
Gross weight214.79 g
Certificates
See other products in this category: Shielded enclosures TEKO,
*
393.16
81 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.76 USDGross price for quantities from 1 pcs - 11.76 USD
Net price for quantities from 10 pcs - 10.85 USDGross price for quantities from 10 pcs - 10.85 USD
Net price for quantities from 50 pcs - 9.54 USDGross price for quantities from 50 pcs - 9.54 USD