+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

3RF2030-1AA02

Relay: solid state; Ucntrl: 15÷24VDC; 30A; 24÷230VAC; 3RF20; IP20


Manufacturer: SIEMENS

Manufacturer part number:
3RF2030-1AA02
TME Symbol:
3RF2030-1AA02

Specification

Manufacturer
SIEMENS
Type of relay
solid state
Control voltage
15...24V DC
Max. operating current
30A
Switched voltage
24...230V AC
Manufacturer series
3RF20
Relay variant
1-phase
Body dimensions
58x45x47.5mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-25...60°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight93 g
Certificates
EAN code4011209575790
See other products in this category: One Phase Solid State Relays SIEMENS,
See other products from this series.:
*
3RF2030-1AA02
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.33 EURGross price for quantities from 1 pcs - 34.33 EUR
Net price for quantities from 5 pcs - 32.03 EURGross price for quantities from 5 pcs - 32.03 EUR
Net price for quantities from 10 pcs - 29.75 EURGross price for quantities from 10 pcs - 29.75 EUR