+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of relay | solid state | |
Control voltage | 110V AC | |
Max. operating current | 20A | |
Switched voltage | 48...600V AC | |
Relay variant | 3-phase | |
Mounting | for DIN rail mounting | |
Switching method | zero voltage switching | |
Body dimensions | 67x100x112.5mm | |
Manufacturer series | 3RF24 | |
Relay features | 2-phase control | |
Design | heatsink | |
Leads | screw terminals |