+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RF2430-1AC55

Relay: solid state; 30A; Uswitch: 48÷600VAC; 3-phase; 3RF24


Manufacturer: SIEMENS

Manufacturer part number:
3RF2430-1AC55
TME Symbol:
3RF2430-1AC55

Specification

Manufacturer
SIEMENS
Type of relay
solid state
Control voltage
230V AC
Max. operating current
30A
Switched voltage
48...600V AC
Relay variant
3-phase
Mounting
for DIN rail mounting
Switching method
zero voltage switching
Body dimensions
113.5x100x121mm
Manufacturer series
3RF24
Relay features
3-phase control
Design
heatsink
Leads
screw terminals
Gross weight569.22 g
Certificates
EAN code4011209647176
See other products in this category: Three Phase Solid State Relays SIEMENS,
See other products from this series.:
*
3RF2430-1AC55
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 224.31 USDGross price for quantities from 1 pcs - 224.31 USD
Net price for quantities from 5 pcs - 209.84 USDGross price for quantities from 5 pcs - 209.84 USD
Net price for quantities from 10 pcs - 195.37 USDGross price for quantities from 10 pcs - 195.37 USD