+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of relay | solid state | |
Control voltage | 230V AC | |
Max. operating current | 50A | |
Switched voltage | 48...600V AC | |
Relay variant | 3-phase | |
Mounting | for DIN rail mounting | |
Switching method | zero voltage switching | |
Body dimensions | 157.5x180x121mm | |
Manufacturer series | 3RF24 | |
Relay features | 3-phase control | |
Design | heatsink | |
Leads | screw terminals |