+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

435PU040150

Cable chain; Protection; Bend.rad: 150mm; L: 1000mm


Manufacturer: BREVETTI

Manufacturer part number:
435PU040150
TME Symbol:
435PU040150

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
Protection
Bending radius
150mm
Length
1m
External height
49mm
External width
60mm
Internal height
35mm
Internal width
40mm
Gross weight1.25 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
435PU040150
0 in TME stock
Net price for quantities from 1 pcs - 74.91 USDGross price for quantities from 1 pcs - 74.91 USD
Net price for quantities from 5 pcs - 72.49 USDGross price for quantities from 5 pcs - 72.49 USD
Net price for quantities from 10 pcs - 67.66 USDGross price for quantities from 10 pcs - 67.66 USD
Net price for quantities from 20 pcs - 62.83 USDGross price for quantities from 20 pcs - 62.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.