+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

435PU060200

Cable chain; Protection; Bend.rad: 200mm; L: 1000mm

Manufacturer: BREVETTI

Manufacturer part number:
435PU060200
TME Symbol:
435PU060200

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
Protection
Bending radius
200mm
Length
1m
External height
49mm
External width
80mm
Internal height
35mm
Internal width
60mm
Gross weight1.45 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
435PU060200
0 in TME stock
Net price for quantities from 1 pcs - 58.33 GBPGross price for quantities from 1 pcs - 58.33 GBP
Net price for quantities from 5 pcs - 56.45 GBPGross price for quantities from 5 pcs - 56.45 GBP
Net price for quantities from 10 pcs - 52.69 GBPGross price for quantities from 10 pcs - 52.69 GBP
Net price for quantities from 20 pcs - 48.93 GBPGross price for quantities from 20 pcs - 48.93 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.