+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

435PU076100

Cable chain; Protection; Bend.rad: 100mm; L: 1000mm


Manufacturer: BREVETTI

Manufacturer part number:
435PU076100
TME Symbol:
435PU076100

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
Protection
Bending radius
100mm
Length
1m
External height
49mm
External width
96mm
Internal height
35mm
Internal width
76mm
Gross weight1.5237 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
435PU076100
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 68.95 EURGross price for quantities from 1 pcs - 68.95 EUR
Net price for quantities from 5 pcs - 66.72 EURGross price for quantities from 5 pcs - 66.72 EUR
Net price for quantities from 10 pcs - 62.28 EURGross price for quantities from 10 pcs - 62.28 EUR
Net price for quantities from 20 pcs - 57.83 EURGross price for quantities from 20 pcs - 57.83 EUR