+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

435PU150075

Cable chain; Protection; Bend.rad: 75mm; L: 1000mm

Manufacturer: BREVETTI

Manufacturer part number:
435PU150075
TME Symbol:
435PU150075

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
Protection
Bending radius
75mm
Length
1m
External height
49mm
External width
170mm
Internal height
35mm
Internal width
150mm
Gross weight2.35 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
435PU150075
0 in TME stock
Net price for quantities from 1 pcs - 98.19 USDGross price for quantities from 1 pcs - 98.19 USD
Net price for quantities from 5 pcs - 95.02 USDGross price for quantities from 5 pcs - 95.02 USD
Net price for quantities from 10 pcs - 88.69 USDGross price for quantities from 10 pcs - 88.69 USD
Net price for quantities from 20 pcs - 82.35 USDGross price for quantities from 20 pcs - 82.35 USD
No. of pieces (Multiplicity: 1)