+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44422021

Enclosure for connectors: HDC; size H-B 24; for cable; straight

Manufacturer: LAPP

Manufacturer part number:
44422021
TME Symbol:
44422021

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 24
Mechanical mounting
for cable
Locking system
for double latch
Connector variant
with flange
Spatial orientation
straight
Gland thread
M25
Number of gland holes
2
Application - series/manufacturer
EPIC H-B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gross weight318.01 g
Certificates
EAN code4044773828702
See other products in this category: LAPP connectors LAPP,
*
44422021
0 in TME stock
Net price for quantities from 1 pcs - 25.39 EURGross price for quantities from 1 pcs - 25.39 EUR
Net price for quantities from 25 pcs - 19.16 EURGross price for quantities from 25 pcs - 19.16 EUR
Net price for quantities from 50 pcs - 18.49 EURGross price for quantities from 50 pcs - 18.49 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs