+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423213

Connector: HDC; module; female; EPIC® MH; PIN: 2; 100A; 1kV; crimped


Manufacturer: LAPP

Manufacturer part number:
44423213
TME Symbol:
44423213

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
female
Manufacturer series
EPIC® MH
Number of pins
2
Current rating
100A
Rated voltage
1kV
Electrical mounting
crimped
Connector variant
w/o contacts
Flammability rating
UL94V-0
Insulator material
fiberglass, polyamide
Wire cross-section
10...35mm2
Width in modules
2
Application - series/manufacturer
EPIC® MH 8,0mm
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Gross weight203 g
Certificates
EAN code4044777489107
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44423213
0 in TME stock
Net price for quantities from 1 pcs - 5.99 EURGross price for quantities from 1 pcs - 5.99 EUR
Net price for quantities from 5 pcs - 5.23 EURGross price for quantities from 5 pcs - 5.23 EUR
Net price for quantities from 10 pcs - 5.03 EURGross price for quantities from 10 pcs - 5.03 EUR
Net price for quantities from 15 pcs - 4.92 EURGross price for quantities from 15 pcs - 4.92 EUR
Net price for quantities from 30 pcs - 4.75 EURGross price for quantities from 30 pcs - 4.75 EUR
Net price for quantities from 50 pcs - 4.62 EURGross price for quantities from 50 pcs - 4.62 EUR
Net price for quantities from 100 pcs - 4.45 EURGross price for quantities from 100 pcs - 4.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.