+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45-501.2000

Adapter; 22mm; 45


Manufacturer: EAO

Manufacturer part number:
45-501.2000
TME Symbol:
45-501.2000

Specification

Manufacturer
EAO
Type of switch accessories
adapter
Switch standard
22mm
Application - series/manufacturer
45
Gross weight30.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Control Stations EAO,
*
45-501.2000
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.55 USDGross price for quantities from 1 pcs - 8.55 USD
Net price for quantities from 5 pcs - 7.69 USDGross price for quantities from 5 pcs - 7.69 USD
Net price for quantities from 25 pcs - 6.84 USDGross price for quantities from 25 pcs - 6.84 USD
Net price for quantities from 100 pcs - 5.99 USDGross price for quantities from 100 pcs - 5.99 USD
Packaging method by the manufacturer:Bag = 5 pcs