+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

472706201

Nut; A; Thread: 3/8"-32


Manufacturer: C&K

Manufacturer part number:
472706201
TME Symbol:
472706201

Specification

Manufacturer
C&K
Type of switch accessories
nut
Application - series/manufacturer
A
Thread
3/8" - 32
Gross weight1.29 g
Certificates
See other products in this category: Toggle Switches C&K,
*
472706201
68 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 500 pcs - 0.91 USDGross price for quantities from 500 pcs - 0.91 USD
Packaging method by the manufacturer:Bag = 50 pcs