+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

474034-E

Connector: wire-board; plug; female; PIN: 10; 2x5; 2.54mm; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
474034-E
TME Symbol:
474034-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
female
Number of pins
10
Connector pinout layout
2x5
Contacts pitch
2.54mm
Electrical mounting
crimped
Spatial orientation
straight
Connector variant
w/o contacts
Manufacturer series
MaxiBridge
Body colour
black
Trade name
ERNI
Gross weight2 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
474034-E
0 in TME stock
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 4.20 USD
Net price for quantities from 10 pcs - 3.59 USDGross price for quantities from 10 pcs - 3.59 USD
Net price for quantities from 25 pcs - 3.00 USDGross price for quantities from 25 pcs - 3.00 USD
Net price for quantities from 30 pcs - 2.90 USDGross price for quantities from 30 pcs - 2.90 USD
Net price for quantities from 80 pcs - 2.72 USDGross price for quantities from 80 pcs - 2.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.