+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

474810-E

Connector: wire-board; socket; male; PIN: 6; 1.27mm; SMT; horizontal


Manufacturer: TE Connectivity

Manufacturer part number:
474810-E
TME Symbol:
474810-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
socket
Kind of connector
male
Number of pins
6
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
horizontal
Manufacturer series
MiniBridge
Trade name
ERNI
Gross weight0.38 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
474810-E
0 in TME stock
Net price for quantities from 1 pcs - 1.68 GBPGross price for quantities from 1 pcs - 1.68 GBP
Net price for quantities from 10 pcs - 1.41 GBPGross price for quantities from 10 pcs - 1.41 GBP
Net price for quantities from 25 pcs - 1.33 GBPGross price for quantities from 25 pcs - 1.33 GBP
Net price for quantities from 50 pcs - 1.28 GBPGross price for quantities from 50 pcs - 1.28 GBP
Net price for quantities from 100 pcs - 1.22 GBPGross price for quantities from 100 pcs - 1.22 GBP
Net price for quantities from 200 pcs - 1.16 GBPGross price for quantities from 200 pcs - 1.16 GBP
Net price for quantities from 250 pcs - 1.14 GBPGross price for quantities from 250 pcs - 1.14 GBP
Net price for quantities from 500 pcs - 1.08 GBPGross price for quantities from 500 pcs - 1.08 GBP
Net price for quantities from 1000 pcs - 1.02 GBPGross price for quantities from 1000 pcs - 1.02 GBP
Net price for quantities from 2000 pcs - 0.96 GBPGross price for quantities from 2000 pcs - 0.96 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.