+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4ALL-06+4540

Plastic anchor; with screw; 6x30; steel; 4ALL; 50pcs; 6mm


Manufacturer: RAWLPLUG

Manufacturer part number:
4ALL-06+4540
TME Symbol:
4ALL-06+4540

Specification

Manufacturer
RAWLPLUG
Type of mounting element
plastic anchor
Version
with screw
Length
30mm
Material
steel
Manufacturer series
4ALL
Quantity in set/package
50pcs.
Diameter
6mm
Pin material
polyamide
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight189.4 g
EAN code5906675028941
See other products in this category: Screws RAWLPLUG,
See other products from this series.:
*
4ALL-06+4540
25 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 3.94 USDGross price for quantities from 1 pcg - 3.94 USD
Net price for quantities from 10 pcg - 3.71 USDGross price for quantities from 10 pcg - 3.71 USD
Net price for quantities from 32 pcg - 3.55 USDGross price for quantities from 32 pcg - 3.55 USD