+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

4ALL-08

Plastic anchor; with screw; 8x40; steel; 4ALL; 100pcs; 8mm


Manufacturer: RAWLPLUG

Manufacturer part number:
4ALL-08
TME Symbol:
4ALL-08

Specification

Manufacturer
RAWLPLUG
Type of mounting element
plastic anchor
Version
with screw
Length
40mm
Material
steel
Manufacturer series
4ALL
Quantity in set/package
100pcs.
Diameter
8mm
Pin material
polyamide
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight164 g
EAN code5906675028910
See other products in this category: Screws RAWLPLUG,
See other products from this series.:
*
4ALL-08
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 6.57 GBPGross price for quantities from 1 pcg - 6.57 GBP
Net price for quantities from 6 pcg - 6.13 GBPGross price for quantities from 6 pcg - 6.13 GBP
Net price for quantities from 16 pcg - 5.91 GBPGross price for quantities from 16 pcg - 5.91 GBP