+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4ALL-12

Plastic anchor; with screw; 12x60; steel; 4ALL; 20pcs; 12mm


Manufacturer: RAWLPLUG

Manufacturer part number:
4ALL-12
TME Symbol:
4ALL-12

Specification

Manufacturer
RAWLPLUG
Type of mounting element
plastic anchor
Version
with screw
Length
60mm
Material
steel
Manufacturer series
4ALL
Quantity in set/package
20pcs.
Diameter
12mm
Pin material
polyamide
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight97 g
EAN code5906675159454
See other products in this category: Screws RAWLPLUG,
See other products from this series.:
*
4ALL-12
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 3.30 GBPGross price for quantities from 1 pcg - 3.30 GBP
Net price for quantities from 6 pcg - 3.08 GBPGross price for quantities from 6 pcg - 3.08 GBP
Net price for quantities from 16 pcg - 2.97 GBPGross price for quantities from 16 pcg - 2.97 GBP