+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

4ALL-12/80

Plastic anchor; with screw; 12x60; steel; 4ALL; 10pcs; 12mm


Manufacturer: RAWLPLUG

Manufacturer part number:
4ALL-12/80
TME Symbol:
4ALL-12/80

Specification

Manufacturer
RAWLPLUG
Type of mounting element
plastic anchor
Version
with screw
Length
60mm
Material
steel
Manufacturer series
4ALL
Quantity in set/package
10pcs.
Diameter
12mm
Pin material
polyamide
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight317 g
EAN code5906675159492
See other products in this category: Screws RAWLPLUG,
See other products from this series.:
*
4ALL-12/80
16 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 3.54 USDGross price for quantities from 1 pcg - 3.54 USD
Net price for quantities from 6 pcg - 3.33 USDGross price for quantities from 6 pcg - 3.33 USD
Net price for quantities from 16 pcg - 3.19 USDGross price for quantities from 16 pcg - 3.19 USD