+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

4JGRY

Cap; 12x12x3.8mm; grey; 320.02,320.03,TL1100C,TL2201Y,TL4201Y


Manufacturer: E-SWITCH

Manufacturer part number:
4JGRY
TME Symbol:
4JGRY

Specification

Manufacturer
E-SWITCH
Type of switch accessories
Cap
Body dimensions
12x12x3.8mm
Colour
grey
Application - series/manufacturer
320.02, 320.03, TL1100C, TL2201Y, TL4201Y
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
4JGRY
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.12 EURGross price for quantities from 2500 pcs - 0.12 EUR