+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

504235-E

Connector: wire-board; socket; male; PIN: 2; 1.27mm; SMT; horizontal


Manufacturer: TE Connectivity

Manufacturer part number:
504235-E
TME Symbol:
504235-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
socket
Kind of connector
male
Number of pins
2
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
horizontal
Manufacturer series
MicroBridge
Trade name
ERNI
Gross weight0.7 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
504235-E
0 in TME stock
Net price for quantities from 1 pcs - 1.96 EURGross price for quantities from 1 pcs - 1.96 EUR
Net price for quantities from 10 pcs - 1.66 EURGross price for quantities from 10 pcs - 1.66 EUR
Net price for quantities from 25 pcs - 1.56 EURGross price for quantities from 25 pcs - 1.56 EUR
Net price for quantities from 50 pcs - 1.48 EURGross price for quantities from 50 pcs - 1.48 EUR
Net price for quantities from 67 pcs - 1.45 EURGross price for quantities from 67 pcs - 1.45 EUR
Net price for quantities from 100 pcs - 1.41 EURGross price for quantities from 100 pcs - 1.41 EUR
Net price for quantities from 250 pcs - 1.30 EURGross price for quantities from 250 pcs - 1.30 EUR
Net price for quantities from 450 pcs - 1.24 EURGross price for quantities from 450 pcs - 1.24 EUR
Net price for quantities from 900 pcs - 1.18 EURGross price for quantities from 900 pcs - 1.18 EUR
Net price for quantities from 1800 pcs - 1.11 EURGross price for quantities from 1800 pcs - 1.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.